Technical Document
Specifications
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
170 mm
VDE/1000V Approved
No
Material
Chrome Vanadium Steel
Tip Style
Angled
ESD Safe
No
Circlip Size Range
19 → 60 mm
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Product details
Internal Circlip Pliers
Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm.
Solid style, forged construction with polished head
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC plastic-coated handles
AED 91.40
AED 91.40 Each (ex VAT)
AED 95.97
AED 95.97 Each (inc. VAT)
1
AED 91.40
AED 91.40 Each (ex VAT)
AED 95.97
AED 95.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
170 mm
VDE/1000V Approved
No
Material
Chrome Vanadium Steel
Tip Style
Angled
ESD Safe
No
Circlip Size Range
19 → 60 mm
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Product details
Internal Circlip Pliers
Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm.
Solid style, forged construction with polished head
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC plastic-coated handles