Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Circlip Pliers, 180 mm Overall, Straight Tip

RS Stock No.: 337-1478Brand: KnipexManufacturers Part No.: 46 11 A2Distrelec Article No.: 11035672
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Chrome Vanadium Steel

Circlip Size Range

19 → 60 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

11035672

Country of Origin

Germany

Product details

External Circlip Pliers

External fitting circlip pliers suitable for use with circlips used on shafts from 3 - 60 mm diameter.

Solid style, forged construction with polished head.
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC-coated handles
Fitted with return spring

Stock information temporarily unavailable.

AED 96.50

AED 96.50 Each (ex VAT)

AED 101.32

AED 101.32 Each (inc. VAT)

Knipex Circlip Pliers, 180 mm Overall, Straight Tip

AED 96.50

AED 96.50 Each (ex VAT)

AED 101.32

AED 101.32 Each (inc. VAT)

Knipex Circlip Pliers, 180 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Chrome Vanadium Steel

Circlip Size Range

19 → 60 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

11035672

Country of Origin

Germany

Product details

External Circlip Pliers

External fitting circlip pliers suitable for use with circlips used on shafts from 3 - 60 mm diameter.

Solid style, forged construction with polished head.
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC-coated handles
Fitted with return spring