Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Circlip Pliers, 170 mm Overall, Angled Tip

RS Stock No.: 337-1529Brand: KnipexManufacturers Part No.: 46 21 A21
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

170 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Tip Style

Angled

ESD Safe

No

Circlip Size Range

19 → 60 mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

External Circlip Pliers

External fitting circlip pliers suitable for use with circlips used on shafts from 3 - 60 mm diameter.

Solid style, forged construction with polished head.
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC-coated handles
Fitted with return spring

Stock information temporarily unavailable.

AED 94.75

AED 94.75 Each (ex VAT)

AED 99.49

AED 99.49 Each (inc. VAT)

Knipex Circlip Pliers, 170 mm Overall, Angled Tip

AED 94.75

AED 94.75 Each (ex VAT)

AED 99.49

AED 99.49 Each (inc. VAT)

Knipex Circlip Pliers, 170 mm Overall, Angled Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

170 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Tip Style

Angled

ESD Safe

No

Circlip Size Range

19 → 60 mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

External Circlip Pliers

External fitting circlip pliers suitable for use with circlips used on shafts from 3 - 60 mm diameter.

Solid style, forged construction with polished head.
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC-coated handles
Fitted with return spring