Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 46 31 A22 Circlip Pliers, 185 mm Overall, Bent Tip

RS Stock No.: 267-7260Brand: KnipexManufacturers Part No.: 46 31 A22
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

185 mm

VDE/1000V Approved

No

Tip Style

Bent

Material

Chrome Vanadium Steel

ESD Safe

No

Circlip Size Range

19 → 60 mm

Model Number

46 31 A22

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

AED 104.53

AED 104.53 Each (ex VAT)

AED 109.76

AED 109.76 Each (inc. VAT)

Knipex 46 31 A22 Circlip Pliers, 185 mm Overall, Bent Tip

AED 104.53

AED 104.53 Each (ex VAT)

AED 109.76

AED 109.76 Each (inc. VAT)

Knipex 46 31 A22 Circlip Pliers, 185 mm Overall, Bent Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

185 mm

VDE/1000V Approved

No

Tip Style

Bent

Material

Chrome Vanadium Steel

ESD Safe

No

Circlip Size Range

19 → 60 mm

Model Number

46 31 A22

Non Sparking

No

Height Safe

No

Country of Origin

Germany