Knipex Knipex Front Cutter

RS Stock No.: 187-8292Brand: KnipexManufacturers Part No.: 64 32 120
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Front Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

120 mm

Jaw Length

10mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

1.5mm

Cutting Capacity Hard Wire

0.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1mm

Cutting Capacity Copper Wire

1.5mm

Cutting Capacity Medium Hard Wire

1mm

Country of Origin

Germany

Product details

Electronic end cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Cutting edge hardness 56 HRC
Dual component handles for fatigue-free, sensitive work

Standards

  DIN ISO 9654

You may be interested in
RS PRO 100 mm End Nippers
AED 51.76Each (ex VAT)
Knipex 120 mm End Nippers
AED 267.63Each (ex VAT)
Stock information temporarily unavailable.

AED 272.58

AED 272.58 Each (ex VAT)

AED 286.21

AED 286.21 Each (inc. VAT)

Knipex Knipex Front Cutter

AED 272.58

AED 272.58 Each (ex VAT)

AED 286.21

AED 286.21 Each (inc. VAT)

Knipex Knipex Front Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 100 mm End Nippers
AED 51.76Each (ex VAT)
Knipex 120 mm End Nippers
AED 267.63Each (ex VAT)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Front Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

120 mm

Jaw Length

10mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

1.5mm

Cutting Capacity Hard Wire

0.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1mm

Cutting Capacity Copper Wire

1.5mm

Cutting Capacity Medium Hard Wire

1mm

Country of Origin

Germany

Product details

Electronic end cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Cutting edge hardness 56 HRC
Dual component handles for fatigue-free, sensitive work

Standards

  DIN ISO 9654

You may be interested in
RS PRO 100 mm End Nippers
AED 51.76Each (ex VAT)
Knipex 120 mm End Nippers
AED 267.63Each (ex VAT)