Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Knipex Front Cutter

RS Stock No.: 415-3833Brand: KnipexManufacturers Part No.: 68 01 200 SB
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Front Cutter

Materials Cut

Copper Wire, Hard Wire, Piano wire, Soft Wire

Non Sparking

No

Overall Length

200 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

4mm

Cutting Capacity Hard Wire

2.8mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

3.5mm

Cutting Capacity Copper Wire

4mm

Cutting Capacity Soft Wire

4mm

Cutting Capacity Soft Steel Wire

3.5mm

Cutting Capacity Medium Hard Wire

3.5mm

Country of Origin

Germany

Product details

End cutters with dipped handles

End cutters for soft and hard wires
Special, premium tool steel, oil-hardened and tempered
Cutters hardened with extra insulation, 61 HRc
For twisting and cutting tie wires when working with twisting pliers

You may be interested in
Knipex 200 mm End Nippers
AED 109.42Each (ex VAT)
CK 180 mm End Nippers
AED 143.38Each (ex VAT)
Stock information temporarily unavailable.

AED 115.92

AED 115.92 Each (ex VAT)

AED 121.72

AED 121.72 Each (inc. VAT)

Knipex Knipex Front Cutter

AED 115.92

AED 115.92 Each (ex VAT)

AED 121.72

AED 121.72 Each (inc. VAT)

Knipex Knipex Front Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex 200 mm End Nippers
AED 109.42Each (ex VAT)
CK 180 mm End Nippers
AED 143.38Each (ex VAT)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Front Cutter

Materials Cut

Copper Wire, Hard Wire, Piano wire, Soft Wire

Non Sparking

No

Overall Length

200 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

4mm

Cutting Capacity Hard Wire

2.8mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

3.5mm

Cutting Capacity Copper Wire

4mm

Cutting Capacity Soft Wire

4mm

Cutting Capacity Soft Steel Wire

3.5mm

Cutting Capacity Medium Hard Wire

3.5mm

Country of Origin

Germany

Product details

End cutters with dipped handles

End cutters for soft and hard wires
Special, premium tool steel, oil-hardened and tempered
Cutters hardened with extra insulation, 61 HRc
For twisting and cutting tie wires when working with twisting pliers

You may be interested in
Knipex 200 mm End Nippers
AED 109.42Each (ex VAT)
CK 180 mm End Nippers
AED 143.38Each (ex VAT)