Knipex Knipex Diagonal Cutter

RS Stock No.: 158-5574Brand: KnipexManufacturers Part No.: 70 01 125IMPA: 611651Distrelec Article No.: 11035678
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3mm

Cutting Capacity Hard Wire

1.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1.5mm

Cutting Capacity Soft Wire

3mm

Cutting Capacity Copper Wire

3mm

Cutting Capacity Soft Steel Wire

2.3mm

Cutting Capacity Medium Hard Wire

2.3mm

Country of Origin

Germany

Product details

Side Cutter

Manufactured to DIN5238B and ISO5749
Special hardened and tempered tool steel precision ground, induction hardened cutting edges to 62HRC
Polished cutting jaws
Fitted with soft grip PVC handles
3 sizes available

You may be interested in
RS PRO Side Cutters
AED 55.84Each (ex VAT)
Knipex Side Cutters
AED 99.12Each (ex VAT)
Knipex Knipex Diagonal Cutter
AED 106.33Each (ex VAT)
Stock information temporarily unavailable.

AED 101.12

AED 101.12 Each (ex VAT)

AED 106.18

AED 106.18 Each (inc. VAT)

Knipex Knipex Diagonal Cutter

AED 101.12

AED 101.12 Each (ex VAT)

AED 106.18

AED 106.18 Each (inc. VAT)

Knipex Knipex Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Side Cutters
AED 55.84Each (ex VAT)
Knipex Side Cutters
AED 99.12Each (ex VAT)
Knipex Knipex Diagonal Cutter
AED 106.33Each (ex VAT)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3mm

Cutting Capacity Hard Wire

1.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1.5mm

Cutting Capacity Soft Wire

3mm

Cutting Capacity Copper Wire

3mm

Cutting Capacity Soft Steel Wire

2.3mm

Cutting Capacity Medium Hard Wire

2.3mm

Country of Origin

Germany

Product details

Side Cutter

Manufactured to DIN5238B and ISO5749
Special hardened and tempered tool steel precision ground, induction hardened cutting edges to 62HRC
Polished cutting jaws
Fitted with soft grip PVC handles
3 sizes available

You may be interested in
RS PRO Side Cutters
AED 55.84Each (ex VAT)
Knipex Side Cutters
AED 99.12Each (ex VAT)
Knipex Knipex Diagonal Cutter
AED 106.33Each (ex VAT)