Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Knipex VDE/1000V Insulated Diagonal Cutter

RS Stock No.: 158-5322Brand: KnipexManufacturers Part No.: 70 06 140Distrelec Article No.: 18040632
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Non Sparking

No

Overall Length

140 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3mm

Cutting Capacity Hard Wire

1.8mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1.8mm

Cutting Capacity Copper Wire

3mm

Cutting Capacity Soft Wire

3mm

Cutting Capacity Soft Steel Wire

2.5mm

Cutting Capacity Medium Hard Wire

2.5mm

Country of Origin

Germany

Product details

VDE diagonal cutter

Diagonal cutter made of chrome-vanadium electric steel, oil-hardened and tempered, chrome-plated
Also induction hardened for precision cutting, for hard and soft wire
Anti-slip, multi-component handles
Diagonal power cutters with forged pivot axis, better transformation angle for heavy-duty continuous use

Standards

DIN ISO 5749

You may be interested in
Stock information temporarily unavailable.

AED 159.34

AED 159.34 Each (ex VAT)

AED 167.31

AED 167.31 Each (inc. VAT)

Knipex Knipex VDE/1000V Insulated Diagonal Cutter

AED 159.34

AED 159.34 Each (ex VAT)

AED 167.31

AED 167.31 Each (inc. VAT)

Knipex Knipex VDE/1000V Insulated Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Non Sparking

No

Overall Length

140 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3mm

Cutting Capacity Hard Wire

1.8mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1.8mm

Cutting Capacity Copper Wire

3mm

Cutting Capacity Soft Wire

3mm

Cutting Capacity Soft Steel Wire

2.5mm

Cutting Capacity Medium Hard Wire

2.5mm

Country of Origin

Germany

Product details

VDE diagonal cutter

Diagonal cutter made of chrome-vanadium electric steel, oil-hardened and tempered, chrome-plated
Also induction hardened for precision cutting, for hard and soft wire
Anti-slip, multi-component handles
Diagonal power cutters with forged pivot axis, better transformation angle for heavy-duty continuous use

Standards

DIN ISO 5749

You may be interested in