Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Knipex VDE/1000V Insulated Diagonal Cutter

RS Stock No.: 297-1960Brand: KnipexManufacturers Part No.: 70 07 160
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Non Sparking

No

Overall Length

160 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4mm

Cutting Capacity Hard Wire

2mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2mm

Cutting Capacity Copper Wire

4mm

Cutting Capacity Soft Wire

4mm

Cutting Capacity Soft Steel Wire

3mm

Cutting Capacity Medium Hard Wire

3mm

Country of Origin

Germany

Product details

Diagonal Cutters

Induction hardened precision cutting edge
Tool steel, chrome plated jaw
Plastic dipped heavy duty insulated grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Cutting edge hardness 62 HRC
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems

Approvals

VDE

Standards

EN 60900; DIN ISO 5749

Stock information temporarily unavailable.

AED 200.49

AED 200.49 Each (ex VAT)

AED 210.51

AED 210.51 Each (inc. VAT)

Knipex Knipex VDE/1000V Insulated Diagonal Cutter

AED 200.49

AED 200.49 Each (ex VAT)

AED 210.51

AED 210.51 Each (inc. VAT)

Knipex Knipex VDE/1000V Insulated Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Non Sparking

No

Overall Length

160 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4mm

Cutting Capacity Hard Wire

2mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2mm

Cutting Capacity Copper Wire

4mm

Cutting Capacity Soft Wire

4mm

Cutting Capacity Soft Steel Wire

3mm

Cutting Capacity Medium Hard Wire

3mm

Country of Origin

Germany

Product details

Diagonal Cutters

Induction hardened precision cutting edge
Tool steel, chrome plated jaw
Plastic dipped heavy duty insulated grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Cutting edge hardness 62 HRC
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems

Approvals

VDE

Standards

EN 60900; DIN ISO 5749