Knipex Knipex VDE/1000V Insulated Diagonal Cutter

RS Stock No.: 267-7335Brand: KnipexManufacturers Part No.: 70 26 160
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Copper Wire, Hard Wire, Soft Wire

Non Sparking

No

Overall Length

160 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

4mm

Cut Type

Small Bevel

Cutting Capacity Copper Wire

4mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 176.19

AED 176.19 Each (ex VAT)

AED 185.00

AED 185.00 Each (inc. VAT)

Knipex Knipex VDE/1000V Insulated Diagonal Cutter

AED 176.19

AED 176.19 Each (ex VAT)

AED 185.00

AED 185.00 Each (inc. VAT)

Knipex Knipex VDE/1000V Insulated Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Copper Wire, Hard Wire, Soft Wire

Non Sparking

No

Overall Length

160 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

4mm

Cut Type

Small Bevel

Cutting Capacity Copper Wire

4mm

Country of Origin

Germany