Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 74 02 Side Cutters

RS Stock No.: 158-5625Brand: KnipexManufacturers Part No.: 74 02 180 SB
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

74 02

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Overall Length

180 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3.8mm

Cutting Capacity Hard Wire

2.7mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

3.8mm

Cutting Capacity Piano Wire

2.2mm

Cutting Capacity Soft Steel Wire

3.8mm

Country of Origin

Germany

Product details

Side, end, power cutters

The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires

Diagonal cutters for versatile use
High-quality material and precision machining for a long service life
Precision cutting for soft and hard wire
Clean cut at the tip, even with thin copper wires
Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
Narrow head style for use in hard-to-reach areas

Pliers made from chrome-vanadium electric steel, oil-hardened and polished

Power cutters 67 01

Grips with plastic coating.
High cutting performance through optimum power conversion ratio.
For piano wire as well as soft wires.
Cutting edges both inductive hardened


Diagonal cutters 70 01 and 70 02

70 01: Grips with plastic coating.
70 02: Grips with toughened plastic sheaths.
For hard and soft wire.
Inductive hardened precision cutting edges

Diagonal power cutters 74 01, 74 02 and 74 12

74 01: Grips with plastic coating.
74 02, 7412: Handles with toughened plastic sheaths.
Forged pivot axis for hardest inserts.
For piano wire as well as soft wire.
Inductive hardened precision cutting edges.
High cutting performance with little effort

Standards

Standards: DIN ISO 5749

You may be interested in
Stock information temporarily unavailable.

AED 158.13

AED 158.13 Each (ex VAT)

AED 166.04

AED 166.04 Each (inc. VAT)

Knipex 74 02 Side Cutters

AED 158.13

AED 158.13 Each (ex VAT)

AED 166.04

AED 166.04 Each (inc. VAT)

Knipex 74 02 Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Model Number

74 02

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Overall Length

180 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3.8mm

Cutting Capacity Hard Wire

2.7mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

3.8mm

Cutting Capacity Piano Wire

2.2mm

Cutting Capacity Soft Steel Wire

3.8mm

Country of Origin

Germany

Product details

Side, end, power cutters

The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires

Diagonal cutters for versatile use
High-quality material and precision machining for a long service life
Precision cutting for soft and hard wire
Clean cut at the tip, even with thin copper wires
Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
Narrow head style for use in hard-to-reach areas

Pliers made from chrome-vanadium electric steel, oil-hardened and polished

Power cutters 67 01

Grips with plastic coating.
High cutting performance through optimum power conversion ratio.
For piano wire as well as soft wires.
Cutting edges both inductive hardened


Diagonal cutters 70 01 and 70 02

70 01: Grips with plastic coating.
70 02: Grips with toughened plastic sheaths.
For hard and soft wire.
Inductive hardened precision cutting edges

Diagonal power cutters 74 01, 74 02 and 74 12

74 01: Grips with plastic coating.
74 02, 7412: Handles with toughened plastic sheaths.
Forged pivot axis for hardest inserts.
For piano wire as well as soft wire.
Inductive hardened precision cutting edges.
High cutting performance with little effort

Standards

Standards: DIN ISO 5749

You may be interested in