Knipex Knipex High Leverage Diagonal Cutter

Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
High Leverage Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Piano Wire
Overall Length
200 mm
VDE/1000V Approved
No
Height Safe
Yes
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4.2mm
Cutting Capacity Hard Wire
3mm
Cutting Capacity Soft Steel Wire
4.2mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
3mm
Cutting Capacity Piano Wire
2.5mm
Cutting Capacity Soft Steel Wire
4,2mm
Distrelec Product Id
30098664
Country of Origin
Germany
Product details
Knipex High Leverage Diagonal Cutting Nippers
High cutting performance cutters with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio
Chrome vanadium heavy-duty steel, forged, oil-hardened
Black polished, handles with multi-component grips
Integrated tether attachment point for a tool tether
Precision cutting edges also induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire
AED 212.31
AED 212.31 Each (ex VAT)
AED 222.93
AED 222.93 Each (inc. VAT)
1
AED 212.31
AED 212.31 Each (ex VAT)
AED 222.93
AED 222.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
High Leverage Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Piano Wire
Overall Length
200 mm
VDE/1000V Approved
No
Height Safe
Yes
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4.2mm
Cutting Capacity Hard Wire
3mm
Cutting Capacity Soft Steel Wire
4.2mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
3mm
Cutting Capacity Piano Wire
2.5mm
Cutting Capacity Soft Steel Wire
4,2mm
Distrelec Product Id
30098664
Country of Origin
Germany
Product details
Knipex High Leverage Diagonal Cutting Nippers
High cutting performance cutters with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio
Chrome vanadium heavy-duty steel, forged, oil-hardened
Black polished, handles with multi-component grips
Integrated tether attachment point for a tool tether
Precision cutting edges also induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire