Knipex Knipex VDE/1000V Insulated High Leverage Diagonal Cutter

RS Stock No.: 158-5344Brand: KnipexManufacturers Part No.: 74 06 180Distrelec Article No.: 18044912
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

180 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3.8mm

Cutting Capacity Hard Wire

2.7mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2.7mm

Cutting Capacity Piano Wire

2.2mm

Cutting Capacity Soft Steel Wire

3.8mm

Cutting Capacity Medium Hard Wire

3.8mm

Country of Origin

Germany

Product details

VDE Side Cutters

Chrome plated vanadium steel jaw
Soft cushioned grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems

Approvals

VDE

Standards

EN 60900

Stock information temporarily unavailable.

AED 226.22

AED 226.22 Each (ex VAT)

AED 237.53

AED 237.53 Each (inc. VAT)

Knipex Knipex VDE/1000V Insulated High Leverage Diagonal Cutter

AED 226.22

AED 226.22 Each (ex VAT)

AED 237.53

AED 237.53 Each (inc. VAT)

Knipex Knipex VDE/1000V Insulated High Leverage Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

180 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3.8mm

Cutting Capacity Hard Wire

2.7mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2.7mm

Cutting Capacity Piano Wire

2.2mm

Cutting Capacity Soft Steel Wire

3.8mm

Cutting Capacity Medium Hard Wire

3.8mm

Country of Origin

Germany

Product details

VDE Side Cutters

Chrome plated vanadium steel jaw
Soft cushioned grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems

Approvals

VDE

Standards

EN 60900