Knipex Knipex ESD Safe Precision Diagonal Cutter

RS Stock No.: 815-6394Brand: KnipexManufacturers Part No.: 77 32 120 H ESD
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

120 mm

Jaw Length

14mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.6mm

Cutting Capacity Hard Wire

0.6mm

Cut Type

Small Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Piano Wire

0.2mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1mm

Cutting Capacity Medium Hard Wire

1mm

Country of Origin

Germany

Product details

ESD Diagonal Cutter

Professional, high quality ESD diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work or for working on or around static sensitve equipment.

Dissipative electrically discharging handles
With cut hard materials such as piano wire, nickel, tungsten and diode wire
Ideal for use in the electronics and aerospace industries
Hardened cutting edges of up to 83 HRC
Zero back lash box joint design

You may be interested in
ideal-tek ESD Safe Side Cutters
AED 1,022.85Each (ex VAT)

AED 748.96

AED 748.96 Each (ex VAT)

AED 786.41

AED 786.41 Each (inc. VAT)

Knipex Knipex ESD Safe Precision Diagonal Cutter

AED 748.96

AED 748.96 Each (ex VAT)

AED 786.41

AED 786.41 Each (inc. VAT)

Knipex Knipex ESD Safe Precision Diagonal Cutter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
ideal-tek ESD Safe Side Cutters
AED 1,022.85Each (ex VAT)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

120 mm

Jaw Length

14mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.6mm

Cutting Capacity Hard Wire

0.6mm

Cut Type

Small Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Piano Wire

0.2mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Soft Steel Wire

1mm

Cutting Capacity Medium Hard Wire

1mm

Country of Origin

Germany

Product details

ESD Diagonal Cutter

Professional, high quality ESD diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work or for working on or around static sensitve equipment.

Dissipative electrically discharging handles
With cut hard materials such as piano wire, nickel, tungsten and diode wire
Ideal for use in the electronics and aerospace industries
Hardened cutting edges of up to 83 HRC
Zero back lash box joint design

You may be interested in
ideal-tek ESD Safe Side Cutters
AED 1,022.85Each (ex VAT)