Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Knipex Knipex Precision Diagonal Cutter

RS Stock No.: 600-8167Brand: KnipexManufacturers Part No.: 77 52 115
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1mm

Cutting Capacity Hard Wire

0.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.5mm

Cutting Capacity Copper Wire

1mm

Cutting Capacity Soft Wire

1mm

Cutting Capacity Soft Steel Wire

0.8mm

Cutting Capacity Medium Hard Wire

0.8mm

Country of Origin

Germany

Product details

Electronic side cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil hardened and tempered
Mirror finish with good rust protection
Two-component handles for easy use

Standards

DIN ISO 9654

You may be interested in
Stock information temporarily unavailable.

AED 243.75

AED 243.75 Each (ex VAT)

AED 255.94

AED 255.94 Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter

AED 243.75

AED 243.75 Each (ex VAT)

AED 255.94

AED 255.94 Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1mm

Cutting Capacity Hard Wire

0.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.5mm

Cutting Capacity Copper Wire

1mm

Cutting Capacity Soft Wire

1mm

Cutting Capacity Soft Steel Wire

0.8mm

Cutting Capacity Medium Hard Wire

0.8mm

Country of Origin

Germany

Product details

Electronic side cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil hardened and tempered
Mirror finish with good rust protection
Two-component handles for easy use

Standards

DIN ISO 9654

You may be interested in