Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Knipex Precision Diagonal Cutter

RS Stock No.: 187-7356Brand: KnipexManufacturers Part No.: 77 72 115 SB
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

0.8mm

Cut Type

With Bevel

Cutting Capacity Copper Wire

0.8mm

Cutting Capacity Soft Wire

0.8mm

Country of Origin

Germany

Product details

Electronic side cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil hardened and tempered
Mirror finish with good rust protection
Two-component handles for easy use

Standards

DIN ISO 9654

You may be interested in
RS PRO Side Cutters
AED 197.74Each (ex VAT)
Knipex 77 72 115 Side Cutters
AED 232.02Each (ex VAT)
Stock information temporarily unavailable.

AED 236.56

AED 236.56 Each (ex VAT)

AED 248.39

AED 248.39 Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter

AED 236.56

AED 236.56 Each (ex VAT)

AED 248.39

AED 248.39 Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Side Cutters
AED 197.74Each (ex VAT)
Knipex 77 72 115 Side Cutters
AED 232.02Each (ex VAT)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

0.8mm

Cut Type

With Bevel

Cutting Capacity Copper Wire

0.8mm

Cutting Capacity Soft Wire

0.8mm

Country of Origin

Germany

Product details

Electronic side cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil hardened and tempered
Mirror finish with good rust protection
Two-component handles for easy use

Standards

DIN ISO 9654

You may be interested in
RS PRO Side Cutters
AED 197.74Each (ex VAT)
Knipex 77 72 115 Side Cutters
AED 232.02Each (ex VAT)