Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Knipex ESD Safe Precision Diagonal Cutter

RS Stock No.: 600-8202Brand: KnipexManufacturers Part No.: 79 32 125 ESDDistrelec Article No.: 18044848
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.5mm

Cutting Capacity Hard Wire

0.6mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Copper Wire

1.5mm

Cutting Capacity Soft Wire

1.5mm

Cutting Capacity Soft Steel Wire

1.1mm

Cutting Capacity Medium Hard Wire

1.1mm

Country of Origin

Germany

Product details

ESD precision diagonal cutters

Diagonal cutters made from alloyed ball bearing steel, forged
Precision cut joint with self locking screw, no play in entire opening area
Non-reflective polished heads
Opening spring with little friction
Anti-slip, electrostatic dissipating multi-component handles

You may be interested in
Knipex Knipex Precision Diagonal Cutter
AED 284.08Each (ex VAT)
Stock information temporarily unavailable.

AED 281.55

AED 281.55 Each (ex VAT)

AED 295.63

AED 295.63 Each (inc. VAT)

Knipex Knipex ESD Safe Precision Diagonal Cutter

AED 281.55

AED 281.55 Each (ex VAT)

AED 295.63

AED 295.63 Each (inc. VAT)

Knipex Knipex ESD Safe Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Knipex Precision Diagonal Cutter
AED 284.08Each (ex VAT)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.5mm

Cutting Capacity Hard Wire

0.6mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Copper Wire

1.5mm

Cutting Capacity Soft Wire

1.5mm

Cutting Capacity Soft Steel Wire

1.1mm

Cutting Capacity Medium Hard Wire

1.1mm

Country of Origin

Germany

Product details

ESD precision diagonal cutters

Diagonal cutters made from alloyed ball bearing steel, forged
Precision cut joint with self locking screw, no play in entire opening area
Non-reflective polished heads
Opening spring with little friction
Anti-slip, electrostatic dissipating multi-component handles

You may be interested in
Knipex Knipex Precision Diagonal Cutter
AED 284.08Each (ex VAT)