Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.3mm
Cutting Capacity Soft Wire
1.3mm
Cut Type
Without Bevel
Cutting Capacity Copper Wire
1.3mm
Country of Origin
Germany
Product details
Precision Screwed Joint Diagonal ESD Cutters
Diagonal side-cutters for ultra-fine work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel. The precision ground induction hardened cutting edges have a very small bevel allowing accurate cutting on small components
Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head
Available in standard and ESD-safe versions
AED 325.58
AED 325.58 Each (ex VAT)
AED 341.86
AED 341.86 Each (inc. VAT)
1
AED 325.58
AED 325.58 Each (ex VAT)
AED 341.86
AED 341.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1.3mm
Cutting Capacity Soft Wire
1.3mm
Cut Type
Without Bevel
Cutting Capacity Copper Wire
1.3mm
Country of Origin
Germany
Product details
Precision Screwed Joint Diagonal ESD Cutters
Diagonal side-cutters for ultra-fine work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel. The precision ground induction hardened cutting edges have a very small bevel allowing accurate cutting on small components
Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head
Available in standard and ESD-safe versions