Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Knipex Precision Diagonal Cutter

RS Stock No.: 124-5839Brand: KnipexManufacturers Part No.: 79 42 125 ZDistrelec Article No.: 30223032
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.3mm

Cutting Capacity Soft Wire

1.3mm

Cut Type

Without Bevel

Cutting Capacity Copper Wire

1.3mm

Distrelec Product Id

30223032

Country of Origin

Germany

Product details

Knipex Electronics Diagonal Cutters Flush Cut

Cutters forged from chrome vanadium ball-bearing steel, ergonomically optimised multi-component handles
Designed for an optimised flush cutting result of soft materials
For installations with tight tolerances, for precise configuration of wire ends
Precisely ground and sharp cutting edges with small bevels for exact cutting on delicate electronic components
Cutting edges also induction hardened, cutting edge hardness approx. 64 HRC
Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
Smooth-running double spring for a gentle and even opening

You may be interested in
RS PRO ESD Safe Side Cutters
AED 93.60Each (ex VAT)
Stock information temporarily unavailable.

AED 319.88

AED 319.88 Each (ex VAT)

AED 335.87

AED 335.87 Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter

AED 319.88

AED 319.88 Each (ex VAT)

AED 335.87

AED 335.87 Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ESD Safe Side Cutters
AED 93.60Each (ex VAT)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.3mm

Cutting Capacity Soft Wire

1.3mm

Cut Type

Without Bevel

Cutting Capacity Copper Wire

1.3mm

Distrelec Product Id

30223032

Country of Origin

Germany

Product details

Knipex Electronics Diagonal Cutters Flush Cut

Cutters forged from chrome vanadium ball-bearing steel, ergonomically optimised multi-component handles
Designed for an optimised flush cutting result of soft materials
For installations with tight tolerances, for precise configuration of wire ends
Precisely ground and sharp cutting edges with small bevels for exact cutting on delicate electronic components
Cutting edges also induction hardened, cutting edge hardness approx. 64 HRC
Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
Smooth-running double spring for a gentle and even opening

You may be interested in
RS PRO ESD Safe Side Cutters
AED 93.60Each (ex VAT)