Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Pipe Wrench, 250 mm Overall, Angled Tip

RS Stock No.: 124-5847Brand: KnipexManufacturers Part No.: 81 13 250Distrelec Article No.: 30409631
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Pipe Wrench

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250 mm

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Knipex Siphon Pliers

• Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts
• For connectors and couplings with screw connection, such as Cannon circular connectors
• For gentle loosening of hoses on nozzles
• 25 adjustment positions, box-joint design
• Ergonomic handle geometry
• Chrome vanadium electric steel, forged, oil-hardened

Accessories

• RS Stock no: 124-5848, Set of spare plastic jaws -

Stock information temporarily unavailable.

AED 312.06

AED 312.06 Each (ex VAT)

AED 327.66

AED 327.66 Each (inc. VAT)

Knipex Pipe Wrench, 250 mm Overall, Angled Tip

AED 312.06

AED 312.06 Each (ex VAT)

AED 327.66

AED 327.66 Each (inc. VAT)

Knipex Pipe Wrench, 250 mm Overall, Angled Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Pipe Wrench

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250 mm

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Knipex Siphon Pliers

• Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts
• For connectors and couplings with screw connection, such as Cannon circular connectors
• For gentle loosening of hoses on nozzles
• 25 adjustment positions, box-joint design
• Ergonomic handle geometry
• Chrome vanadium electric steel, forged, oil-hardened

Accessories

• RS Stock no: 124-5848, Set of spare plastic jaws -