Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex SmartGrip® Water Pump Pliers, 250 mm Overall, Angled Tip

RS Stock No.: 524-3369Brand: KnipexManufacturers Part No.: 85 01 250Distrelec Article No.: 18053183
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

No

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Jaw Opening

0 → 36mm

Model Number

SmartGrip®

Non Sparking

No

Height Safe

No

Distrelec Product Id

18053183

Country of Origin

Germany

Product details

SmartGrip™ Water Pump Pliers

Automatic adjustment in use by simply by squeezing the handles - ideal for frequent changes of work-piece size
Single-handed operation for left and right-handed users
Self-locking action prevents slipping and reduces force required
Locking lever for space-saving closed-handle transportation and storage
High-stability double guide box-joint construction
Made from chrome-vanadium alloy steel, oil-hardened and tempered
Gripping surfaces with special hardened teeth
Non-slip plastic coated handles
Guard prevents operator's fingers being pinched

Stock information temporarily unavailable.

AED 244.00

AED 244.00 Each (ex VAT)

AED 256.20

AED 256.20 Each (inc. VAT)

Knipex SmartGrip® Water Pump Pliers, 250 mm Overall, Angled Tip

AED 244.00

AED 244.00 Each (ex VAT)

AED 256.20

AED 256.20 Each (inc. VAT)

Knipex SmartGrip® Water Pump Pliers, 250 mm Overall, Angled Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

No

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Jaw Opening

0 → 36mm

Model Number

SmartGrip®

Non Sparking

No

Height Safe

No

Distrelec Product Id

18053183

Country of Origin

Germany

Product details

SmartGrip™ Water Pump Pliers

Automatic adjustment in use by simply by squeezing the handles - ideal for frequent changes of work-piece size
Single-handed operation for left and right-handed users
Self-locking action prevents slipping and reduces force required
Locking lever for space-saving closed-handle transportation and storage
High-stability double guide box-joint construction
Made from chrome-vanadium alloy steel, oil-hardened and tempered
Gripping surfaces with special hardened teeth
Non-slip plastic coated handles
Guard prevents operator's fingers being pinched