Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Pliers wrench, 180 mm Overall

RS Stock No.: 267-7158Brand: KnipexManufacturers Part No.: 86 03 180
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

Overall Length

180 mm

Material

Chrome Vanadium Electric Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 273.00

AED 273.00 Each (ex VAT)

AED 286.65

AED 286.65 Each (inc. VAT)

Knipex Pliers wrench, 180 mm Overall

AED 273.00

AED 273.00 Each (ex VAT)

AED 286.65

AED 286.65 Each (inc. VAT)

Knipex Pliers wrench, 180 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

Overall Length

180 mm

Material

Chrome Vanadium Electric Steel

Country of Origin

Germany

You may be interested in