Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex XS Plier Wrench, 100 mm Overall, Angled, Bent, Flat, Straight Tip, 21mm Jaw

RS Stock No.: 247-3268Brand: KnipexManufacturers Part No.: 86 04 100Distrelec Article No.: 30307955
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

Cutting Capacity

21

Overall Length

100 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Angled, Bent, Flat, Straight

Material

Chrome Vanadium Electric Steel

Jaw Length

21mm

Jaw Opening

0 → 21mm

Model Number

XS

Non Sparking

No

Height Safe

No

Distrelec Product Id

30307955

Country of Origin

Germany

Stock information temporarily unavailable.

AED 261.24

AED 261.24 Each (ex VAT)

AED 274.30

AED 274.30 Each (inc. VAT)

Knipex XS Plier Wrench, 100 mm Overall, Angled, Bent, Flat, Straight Tip, 21mm Jaw

AED 261.24

AED 261.24 Each (ex VAT)

AED 274.30

AED 274.30 Each (inc. VAT)

Knipex XS Plier Wrench, 100 mm Overall, Angled, Bent, Flat, Straight Tip, 21mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

Cutting Capacity

21

Overall Length

100 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Angled, Bent, Flat, Straight

Material

Chrome Vanadium Electric Steel

Jaw Length

21mm

Jaw Opening

0 → 21mm

Model Number

XS

Non Sparking

No

Height Safe

No

Distrelec Product Id

30307955

Country of Origin

Germany