Knipex Plier Wrench, 180 mm Overall, Angled, Bent, Flat, Straight Tip, 40mm Jaw

RS Stock No.: 136-7486Brand: KnipexManufacturers Part No.: 86 05 180 TDistrelec Article No.: 30098670
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Tip Style

Angled, Bent, Flat, Straight

Jaw Length

40mm

Jaw Depth

5mm

Jaw Opening

0 → 40mm

Non Sparking

No

Height Safe

Yes

Distrelec Product Id

30098670

Country of Origin

Germany

Product details

Knipex Plier Wrenches with Tether

The Knipex pliers wrench with PVC dipped handles and smooth parallel jaws for cautious installation. More effective, faster and greater capacity than an adjustable spanner. The ratchet type principle allows for quick and easy tightening and release of all bolted connections. Includes an integrated attachment point for a tool tether Forged from a high grade of special steel, oil hardened for added strength and durability.

Features and Benefits

Adjustable tightening tool
Excellent for gripping, holding, pressing and bending applications
Smooth jaws for careful installations
High grade chrome vanadium electric steel, forged, oil hardened
Integrated tool tether

Stock information temporarily unavailable.

AED 349.70

AED 349.70 Each (ex VAT)

AED 367.19

AED 367.19 Each (inc. VAT)

Knipex Plier Wrench, 180 mm Overall, Angled, Bent, Flat, Straight Tip, 40mm Jaw

AED 349.70

AED 349.70 Each (ex VAT)

AED 367.19

AED 367.19 Each (inc. VAT)

Knipex Plier Wrench, 180 mm Overall, Angled, Bent, Flat, Straight Tip, 40mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Tip Style

Angled, Bent, Flat, Straight

Jaw Length

40mm

Jaw Depth

5mm

Jaw Opening

0 → 40mm

Non Sparking

No

Height Safe

Yes

Distrelec Product Id

30098670

Country of Origin

Germany

Product details

Knipex Plier Wrenches with Tether

The Knipex pliers wrench with PVC dipped handles and smooth parallel jaws for cautious installation. More effective, faster and greater capacity than an adjustable spanner. The ratchet type principle allows for quick and easy tightening and release of all bolted connections. Includes an integrated attachment point for a tool tether Forged from a high grade of special steel, oil hardened for added strength and durability.

Features and Benefits

Adjustable tightening tool
Excellent for gripping, holding, pressing and bending applications
Smooth jaws for careful installations
High grade chrome vanadium electric steel, forged, oil hardened
Integrated tool tether