Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Knipex Pliers Wrench, 250.0 mm Overall, 46mm Jaw Capacity, Plastic Handle

RS Stock No.: 288-825Brand: KnipexManufacturers Part No.: 86 07 250 RS
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Knipex

Wrench Type

Pliers Wrench

Jaw Capacity

46mm

Overall Length

250.0 mm

Handle Type

Plastic

Material

Chrome Vanadium Steel

Country of Origin

Germany

Product details

VDE Plier wrench

Pliers and wrench in one tool for variable gripping, enables workpieces to be pressed and bent
Replaces a complete set of insulated wrenches
Parallel, smooth, nickel-plated jaws for processed surfaces
Scaling to allow precise setting of the wrench width at the touch of a button
Unintentional adjustment not possible, no slipping of joint
No play, parallel gripping
Suitable for screwing (ratchet principle), gripping, clamping and bending
High clamping force, increases normal manual force by 10 times

Standards

EN/IEC 60900: 2004

You may be interested in
Stock information temporarily unavailable.

AED 372.76

AED 372.76 Each (ex VAT)

AED 391.40

AED 391.40 Each (inc. VAT)

Knipex Pliers Wrench, 250.0 mm Overall, 46mm Jaw Capacity, Plastic Handle

AED 372.76

AED 372.76 Each (ex VAT)

AED 391.40

AED 391.40 Each (inc. VAT)

Knipex Pliers Wrench, 250.0 mm Overall, 46mm Jaw Capacity, Plastic Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Wrench Type

Pliers Wrench

Jaw Capacity

46mm

Overall Length

250.0 mm

Handle Type

Plastic

Material

Chrome Vanadium Steel

Country of Origin

Germany

Product details

VDE Plier wrench

Pliers and wrench in one tool for variable gripping, enables workpieces to be pressed and bent
Replaces a complete set of insulated wrenches
Parallel, smooth, nickel-plated jaws for processed surfaces
Scaling to allow precise setting of the wrench width at the touch of a button
Unintentional adjustment not possible, no slipping of joint
No play, parallel gripping
Suitable for screwing (ratchet principle), gripping, clamping and bending
High clamping force, increases normal manual force by 10 times

Standards

EN/IEC 60900: 2004

You may be interested in