Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Cobra® Water Pump Pliers, 180 mm Overall, Flat, Straight Tip, 36mm Jaw

RS Stock No.: 158-5445Brand: KnipexManufacturers Part No.: 87 01 180Distrelec Article No.: 18067556
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

Tip Style

Flat, Straight

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Jaw Length

36mm

Jaw Opening

0 → 42mm

Model Number

Cobra®

Non Sparking

No

Height Safe

No

Distrelec Product Id

18067556

Country of Origin

Germany

Product details

Knipex Cobra Utility Plier

Box joint construction
Self-gripping jaws on pipes and nuts operated with one-handed downward pressure
Patented parallel jaw design, grips the hex by four sides not just two eliminating nut burring
Plastic Handle Grip Material
DIN5231D

You may be interested in
Stock information temporarily unavailable.

AED 142.71

AED 142.71 Each (ex VAT)

AED 149.85

AED 149.85 Each (inc. VAT)

Knipex Cobra® Water Pump Pliers, 180 mm Overall, Flat, Straight Tip, 36mm Jaw

AED 142.71

AED 142.71 Each (ex VAT)

AED 149.85

AED 149.85 Each (inc. VAT)

Knipex Cobra® Water Pump Pliers, 180 mm Overall, Flat, Straight Tip, 36mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

Tip Style

Flat, Straight

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Jaw Length

36mm

Jaw Opening

0 → 42mm

Model Number

Cobra®

Non Sparking

No

Height Safe

No

Distrelec Product Id

18067556

Country of Origin

Germany

Product details

Knipex Cobra Utility Plier

Box joint construction
Self-gripping jaws on pipes and nuts operated with one-handed downward pressure
Patented parallel jaw design, grips the hex by four sides not just two eliminating nut burring
Plastic Handle Grip Material
DIN5231D

You may be interested in