Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Water Pump Pliers, 250 mm Overall, Angled Tip, VDE/1000V

RS Stock No.: 267-6785Brand: KnipexManufacturers Part No.: 88 07 250
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Alligator

VDE/1000V Approved

Yes

Overall Length

250 mm

Tip Style

Angled

Material

Chrome Vandium Steel

Country of Origin

Germany

Stock information temporarily unavailable.

AED 234.48

AED 234.48 Each (ex VAT)

AED 246.20

AED 246.20 Each (inc. VAT)

Knipex Water Pump Pliers, 250 mm Overall, Angled Tip, VDE/1000V

AED 234.48

AED 234.48 Each (ex VAT)

AED 246.20

AED 246.20 Each (inc. VAT)

Knipex Water Pump Pliers, 250 mm Overall, Angled Tip, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Alligator

VDE/1000V Approved

Yes

Overall Length

250 mm

Tip Style

Angled

Material

Chrome Vandium Steel

Country of Origin

Germany