Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Auto Punch Riveter

RS Stock No.: 267-6806Brand: KnipexManufacturers Part No.: 90 42 340
brand-logo
View all in Rivet Guns

Technical Document

Specifications

Brand

Knipex

Riveting Tool Type

Auto Punch

Rivet Size Maximum

1.2mm

Rivet Size Minimum

0.6mm

Model Number

90 42 340

Overall Length

250 mm

Country of Origin

France

Stock information temporarily unavailable.

AED 561.50

AED 561.50 Each (ex VAT)

AED 589.58

AED 589.58 Each (inc. VAT)

Knipex Auto Punch Riveter

AED 561.50

AED 561.50 Each (ex VAT)

AED 589.58

AED 589.58 Each (inc. VAT)

Knipex Auto Punch Riveter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Riveting Tool Type

Auto Punch

Rivet Size Maximum

1.2mm

Rivet Size Minimum

0.6mm

Model Number

90 42 340

Overall Length

250 mm

Country of Origin

France