Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Knipex Seal Cutter

RS Stock No.: 415-3811Brand: KnipexManufacturers Part No.: 94 35 215
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Seal Cutter

Non Sparking

No

Overall Length

215 mm

Jaw Length

56mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Cutting Capacity Medium Hard Wire

0mm

Cutting Capacity Copper Wire

0mm

Cutting Capacity Soft Steel Wire

0mm

Cutting Capacity Hard Wire

0mm

Cutting Capacity Piano Wire

0mm

Cutting Capacity Soft Wire

0mm

Country of Origin

Germany

Product details

Mitre Shears for Plastic and Rubber Profiles

For cutting plastic and rubber profiles cleanly
Replaceable commercial blade
With opening spring and ratchet stop
Material: handles and blade feed made from high tensile special steel
Spare blade available separately

You may be interested in
Knipex Knipex Ribbon Cable Cutters
AED 348.12Each (ex VAT)
Stock information temporarily unavailable.

AED 322.77

AED 322.77 Each (ex VAT)

AED 338.91

AED 338.91 Each (inc. VAT)

Knipex Knipex Seal Cutter

AED 322.77

AED 322.77 Each (ex VAT)

AED 338.91

AED 338.91 Each (inc. VAT)

Knipex Knipex Seal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Knipex Ribbon Cable Cutters
AED 348.12Each (ex VAT)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Seal Cutter

Non Sparking

No

Overall Length

215 mm

Jaw Length

56mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Cutting Capacity Medium Hard Wire

0mm

Cutting Capacity Copper Wire

0mm

Cutting Capacity Soft Steel Wire

0mm

Cutting Capacity Hard Wire

0mm

Cutting Capacity Piano Wire

0mm

Cutting Capacity Soft Wire

0mm

Country of Origin

Germany

Product details

Mitre Shears for Plastic and Rubber Profiles

For cutting plastic and rubber profiles cleanly
Replaceable commercial blade
With opening spring and ratchet stop
Material: handles and blade feed made from high tensile special steel
Spare blade available separately

You may be interested in
Knipex Knipex Ribbon Cable Cutters
AED 348.12Each (ex VAT)