Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Knipex VDE/1000V Insulated Cable Cutters

RS Stock No.: 222-2606Brand: KnipexManufacturers Part No.: 95 16 200Distrelec Article No.: 18052698
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

200 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

20mm

Cutting Capacity Copper Wire

70 mm²

Cutting Capacity Soft Wire

70mm²

Cutting Capacity Soft Steel Wire

0mm

Distrelec Product Id

18052698

Country of Origin

Germany

Product details

VDE Twin Edge Cable Shears

1000V VDE-tested twin-edge cutters for copper and aluminium cables, single and multiple conductors. Separate initial and final cut positions on blades allows two-stage cutting of cables up to 20mm in diameter.

Precision ground, hardened dual-cut blades
Clean and smooth cutting action without crushing or deformation
Easy cutting with one-hand operation, with guard
Adjustable screw joint, self-locking
Forged special tool steel construction, oil-hardened and tempered
Head chrome plated, handles insulated with two-colour dual-component sleeves
Reduced hand-force due to new blade geometry and good leverage ratio
Cutting capacity 20 mm dia. / 70 mm²

Approvals

VDE

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

AED 336.96

AED 336.96 Each (ex VAT)

AED 353.81

AED 353.81 Each (inc. VAT)

Knipex Knipex VDE/1000V Insulated Cable Cutters

AED 336.96

AED 336.96 Each (ex VAT)

AED 353.81

AED 353.81 Each (inc. VAT)

Knipex Knipex VDE/1000V Insulated Cable Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

Overall Length

200 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

20mm

Cutting Capacity Copper Wire

70 mm²

Cutting Capacity Soft Wire

70mm²

Cutting Capacity Soft Steel Wire

0mm

Distrelec Product Id

18052698

Country of Origin

Germany

Product details

VDE Twin Edge Cable Shears

1000V VDE-tested twin-edge cutters for copper and aluminium cables, single and multiple conductors. Separate initial and final cut positions on blades allows two-stage cutting of cables up to 20mm in diameter.

Precision ground, hardened dual-cut blades
Clean and smooth cutting action without crushing or deformation
Easy cutting with one-hand operation, with guard
Adjustable screw joint, self-locking
Forged special tool steel construction, oil-hardened and tempered
Head chrome plated, handles insulated with two-colour dual-component sleeves
Reduced hand-force due to new blade geometry and good leverage ratio
Cutting capacity 20 mm dia. / 70 mm²

Approvals

VDE

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in