Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
165 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
15mm
Cutting Capacity Copper Wire
50 mm²
Cutting Capacity Soft Wire
50mm²
Cutting Capacity Piano Wire
0mm
Cutting Capacity Soft Steel Wire
0mm
Distrelec Product Id
18053750
Country of Origin
Germany
Product details
VDE Cable Shear
Cuts copper and aluminium cables, single and multiple wire
Not suitable for steel wire and hard drawn copper conductors
Precision ground, hardened blades
Clean and smooth cut without crushing and deformation
Easy cutting with one-hand operation
Complete with guard
Adjustable screw joint, self-locking
Universal use for dismantling and stripping
Forged
Special tool steel, oil-hardened and tempered
Not suitable for steel wire and hard drawn copper conductors
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AED 321.30
AED 321.30 Each (ex VAT)
AED 337.36
AED 337.36 Each (inc. VAT)
1
AED 321.30
AED 321.30 Each (ex VAT)
AED 337.36
AED 337.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
165 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
15mm
Cutting Capacity Copper Wire
50 mm²
Cutting Capacity Soft Wire
50mm²
Cutting Capacity Piano Wire
0mm
Cutting Capacity Soft Steel Wire
0mm
Distrelec Product Id
18053750
Country of Origin
Germany
Product details
VDE Cable Shear
Cuts copper and aluminium cables, single and multiple wire
Not suitable for steel wire and hard drawn copper conductors
Precision ground, hardened blades
Clean and smooth cut without crushing and deformation
Easy cutting with one-hand operation
Complete with guard
Adjustable screw joint, self-locking
Universal use for dismantling and stripping
Forged
Special tool steel, oil-hardened and tempered
Not suitable for steel wire and hard drawn copper conductors
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.