Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Knipex Ratchet Cable Cutters

RS Stock No.: 124-5837Brand: KnipexManufacturers Part No.: 95 32 315 ADistrelec Article No.: 30223037
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Ratchet Cable Cutters

Materials Cut

Copper Wire, Soft Steel Wire

Non Sparking

No

Overall Length

315 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

45mm

Cutting Capacity Soft Wire

380mm²

Cut Type

Flush

Cutting Capacity Copper Wire

380 mm²

Country of Origin

Germany

Product details

Knipex SWA Cable Cutters

Cable Cutters (ratchet action) for steel wire armoured cables

Cuts through steel wire armoured cables with a diameter of up to 45 mm / 380 mm² using one or two-handed operation
Simple handling due to low weight and compact design which makes it useful in confined areas
Precision ground blades and induction hardened cutting edges cut smoothly and neatly without crushing
High leverage three-stage ratchet-drive
Support area for putting down the pliers when cutting
Not suitable for cutting ACSR cable and wire rope
High grade special tool steel, forged, oil-hardened
Model 95 36 315 A is VDE-tested

You may be interested in
Stock information temporarily unavailable.

AED 1,909.70

AED 1,909.70 Each (ex VAT)

AED 2,005.18

AED 2,005.18 Each (inc. VAT)

Knipex Knipex Ratchet Cable Cutters

AED 1,909.70

AED 1,909.70 Each (ex VAT)

AED 2,005.18

AED 2,005.18 Each (inc. VAT)

Knipex Knipex Ratchet Cable Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Ratchet Cable Cutters

Materials Cut

Copper Wire, Soft Steel Wire

Non Sparking

No

Overall Length

315 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

45mm

Cutting Capacity Soft Wire

380mm²

Cut Type

Flush

Cutting Capacity Copper Wire

380 mm²

Country of Origin

Germany

Product details

Knipex SWA Cable Cutters

Cable Cutters (ratchet action) for steel wire armoured cables

Cuts through steel wire armoured cables with a diameter of up to 45 mm / 380 mm² using one or two-handed operation
Simple handling due to low weight and compact design which makes it useful in confined areas
Precision ground blades and induction hardened cutting edges cut smoothly and neatly without crushing
High leverage three-stage ratchet-drive
Support area for putting down the pliers when cutting
Not suitable for cutting ACSR cable and wire rope
High grade special tool steel, forged, oil-hardened
Model 95 36 315 A is VDE-tested

You may be interested in