Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Hand Ratcheting Crimp Tool for Fiches Western

RS Stock No.: 437-5601Brand: KnipexManufacturers Part No.: 97 51 12Distrelec Article No.: 30223046
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Product Type

Crimp Tool

For Use With

Fiches Western

Operation

Hand

Ratcheting

Yes

Height Safe

No

Overall Length

190 mm

Distrelec Product Id

30223046

Country of Origin

Germany

Product details

KNIPEX 97 51 12 crimp tool

High quality Knipex crimping tool for modular plugs. This handheld crimp tool is designed for cutting and stripping unshielded ribbon telephone cables. For crimping RJ 10 (4 poles) 7.65mm, RJ 11/12 (6 poles) 9.65mm and RJ 45 (8 poles) 11.68mm modular plugs and exact crimping process can take place due to parallel crimping. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule. These crimping pliers have multi-component grip handles making it more comfortable reducing fatigue.

Features and Benefits:

• Cutting and stripping unshielded ribbon telephone cables
• Crimping 4, 6 and 8 pole modular plugs
• Exact crimping process due to parallel crimping
• Repetitive, high crimping quality due to integral lock (self-releasing mechanism)
• Length cutter and stripping knife for ribbon cables 6 and 12 mm length
• Chrome vanadium electric steel in special quality, oil-hardened

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Stock information temporarily unavailable.

AED 565.55

AED 565.55 Each (ex VAT)

AED 593.83

AED 593.83 Each (inc. VAT)

Knipex Hand Ratcheting Crimp Tool for Fiches Western

AED 565.55

AED 565.55 Each (ex VAT)

AED 593.83

AED 593.83 Each (inc. VAT)

Knipex Hand Ratcheting Crimp Tool for Fiches Western
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 565.55
10 - 24AED 480.70
25 - 49AED 424.15
50+AED 401.85

Technical Document

Specifications

Brand

Knipex

Product Type

Crimp Tool

For Use With

Fiches Western

Operation

Hand

Ratcheting

Yes

Height Safe

No

Overall Length

190 mm

Distrelec Product Id

30223046

Country of Origin

Germany

Product details

KNIPEX 97 51 12 crimp tool

High quality Knipex crimping tool for modular plugs. This handheld crimp tool is designed for cutting and stripping unshielded ribbon telephone cables. For crimping RJ 10 (4 poles) 7.65mm, RJ 11/12 (6 poles) 9.65mm and RJ 45 (8 poles) 11.68mm modular plugs and exact crimping process can take place due to parallel crimping. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule. These crimping pliers have multi-component grip handles making it more comfortable reducing fatigue.

Features and Benefits:

• Cutting and stripping unshielded ribbon telephone cables
• Crimping 4, 6 and 8 pole modular plugs
• Exact crimping process due to parallel crimping
• Repetitive, high crimping quality due to integral lock (self-releasing mechanism)
• Length cutter and stripping knife for ribbon cables 6 and 12 mm length
• Chrome vanadium electric steel in special quality, oil-hardened

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.