Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 97 Hand Crimp Tool for RJ45 Connectors

RS Stock No.: 267-7586Brand: KnipexManufacturers Part No.: 97 51 13
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Product Type

Crimp Tool

For Use With

RJ45 Connectors

Operation

Hand

Height Safe

No

Ratcheting

No

Series

97

Crimp Profile

Square

Overall Length

190 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 249.67

AED 249.67 Each (ex VAT)

AED 262.15

AED 262.15 Each (inc. VAT)

Knipex 97 Hand Crimp Tool for RJ45 Connectors

AED 249.67

AED 249.67 Each (ex VAT)

AED 262.15

AED 262.15 Each (inc. VAT)

Knipex 97 Hand Crimp Tool for RJ45 Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Product Type

Crimp Tool

For Use With

RJ45 Connectors

Operation

Hand

Height Safe

No

Ratcheting

No

Series

97

Crimp Profile

Square

Overall Length

190 mm

Country of Origin

Taiwan, Province Of China