Technical Document
Specifications
Brand
KnipexWire Size AWG
26 → 10AWG
Wire Size (AWG)
26 → 10AWG
Wire Size mm²
0.14 → 6mm²
Wire Size (mm²)
0.14 → 6mm²
Product Type
Crimp Tool
For Use With
Turned Contacts
Operation
Hand
Height Safe
No
Ratcheting
Yes
Overall Length
250 mm
Country of Origin
Germany
Product details
4-Mandrel Pliers for Turned Contacts
Crimping pliers for turned contacts
4-mandrel pressing for precise crimp joints
Plug gauge to monitor basic setting
Positioning guide to accommodate contacts
Detailed level pressure settings on various conductor capacities
Consistently high crimp quality through automatic lock (unlockable)
Increased force through lever transmission for easy use
All stressed parts from special steel, hardened and tempered in oil
AED 5,561.28
AED 5,561.28 Each (ex VAT)
AED 5,839.34
AED 5,839.34 Each (inc. VAT)
1
AED 5,561.28
AED 5,561.28 Each (ex VAT)
AED 5,839.34
AED 5,839.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexWire Size AWG
26 → 10AWG
Wire Size (AWG)
26 → 10AWG
Wire Size mm²
0.14 → 6mm²
Wire Size (mm²)
0.14 → 6mm²
Product Type
Crimp Tool
For Use With
Turned Contacts
Operation
Hand
Height Safe
No
Ratcheting
Yes
Overall Length
250 mm
Country of Origin
Germany
Product details
4-Mandrel Pliers for Turned Contacts
Crimping pliers for turned contacts
4-mandrel pressing for precise crimp joints
Plug gauge to monitor basic setting
Positioning guide to accommodate contacts
Detailed level pressure settings on various conductor capacities
Consistently high crimp quality through automatic lock (unlockable)
Increased force through lever transmission for easy use
All stressed parts from special steel, hardened and tempered in oil