Knipex Hand Ratcheting Crimp Tool for Wire Ferrules, 0.08 → 16mm² Wire

RS Stock No.: 336-8179Brand: KnipexManufacturers Part No.: 97 53 04
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

28 → 6AWG

Wire Size (AWG)

28 → 6AWG

Wire Size mm²

0.08 → 16mm²

Wire Size (mm²)

0.08 → 16mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Height Safe

No

Overall Length

180 mm

Country of Origin

Germany

Product details

97 53 04 crimp tool

High quality Knipex crimping tool for bootlace ferrule. This handheld crimp tool is designed to compress pieces of material together with the size of 0.08 – 10mm² with an added feature allowing you to crimp up to 16mm². The transmission ratio of this crimping tool has been well designed and therefore hand friendly providing a comfortable grip and allowing the user to crimp easily with the perfect end result. The crimping can be easily carried out leaving a hexagonal profile on the crimped end sleeves or ferrules making it much easier if the connection dimensions are tight. When crimping from 10mm to 16mm this will leave a square compression on the end sleeves for ideal contact surfaces in the clap connection. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule.

Features and Benefits
• Self-adjusting wire end ferrule tool with side entry
• Adjusts automatically to different cable cross-sections
• Produces a hexagonal crimp profile
• Optimum positioning of contact surfaces in the clamp connection for confined connection dimensions
• Automatic lock for reliable crimping in accordance with DIN standards (unlockable)
• Crimp pressure is set and calibrated in the factory
• Low-effort lever mechanism
• Easy-to-use shape with ergonomic handles
• Suitable in particular for all twin end sleeves (ferrules) up to 2 x 6 mm² or 2 x AWG 8

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

Stock information temporarily unavailable.

AED 942.58

AED 942.58 Each (ex VAT)

AED 989.71

AED 989.71 Each (inc. VAT)

Knipex Hand Ratcheting Crimp Tool for Wire Ferrules, 0.08 → 16mm² Wire

AED 942.58

AED 942.58 Each (ex VAT)

AED 989.71

AED 989.71 Each (inc. VAT)

Knipex Hand Ratcheting Crimp Tool for Wire Ferrules, 0.08 → 16mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

28 → 6AWG

Wire Size (AWG)

28 → 6AWG

Wire Size mm²

0.08 → 16mm²

Wire Size (mm²)

0.08 → 16mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Height Safe

No

Overall Length

180 mm

Country of Origin

Germany

Product details

97 53 04 crimp tool

High quality Knipex crimping tool for bootlace ferrule. This handheld crimp tool is designed to compress pieces of material together with the size of 0.08 – 10mm² with an added feature allowing you to crimp up to 16mm². The transmission ratio of this crimping tool has been well designed and therefore hand friendly providing a comfortable grip and allowing the user to crimp easily with the perfect end result. The crimping can be easily carried out leaving a hexagonal profile on the crimped end sleeves or ferrules making it much easier if the connection dimensions are tight. When crimping from 10mm to 16mm this will leave a square compression on the end sleeves for ideal contact surfaces in the clap connection. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule.

Features and Benefits
• Self-adjusting wire end ferrule tool with side entry
• Adjusts automatically to different cable cross-sections
• Produces a hexagonal crimp profile
• Optimum positioning of contact surfaces in the clamp connection for confined connection dimensions
• Automatic lock for reliable crimping in accordance with DIN standards (unlockable)
• Crimp pressure is set and calibrated in the factory
• Low-effort lever mechanism
• Easy-to-use shape with ergonomic handles
• Suitable in particular for all twin end sleeves (ferrules) up to 2 x 6 mm² or 2 x AWG 8

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil