Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 97 Hand Ratcheting Crimp Tool for Bootlace Ferrule, 0,08 → 16mm² Wire

RS Stock No.: 267-7610Brand: KnipexManufacturers Part No.: 97 55 14Distrelec Article No.: 30178471
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

26 → 8AWG

Wire Size (AWG)

26 → 8AWG

Wire Size mm²

0,08 → 16mm²

Wire Size (mm²)

0,08 → 16mm²

Product Type

Crimp Tool

For Use With

Bootlace Ferrule

Operation

Hand

Ratcheting

Yes

Height Safe

No

Series

97

Crimp Profile

Square

Overall Length

180 mm

Distrelec Product Id

30178471

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,051.78

AED 1,051.78 Each (ex VAT)

AED 1,104.37

AED 1,104.37 Each (inc. VAT)

Knipex 97 Hand Ratcheting Crimp Tool for Bootlace Ferrule, 0,08 → 16mm² Wire

AED 1,051.78

AED 1,051.78 Each (ex VAT)

AED 1,104.37

AED 1,104.37 Each (inc. VAT)

Knipex 97 Hand Ratcheting Crimp Tool for Bootlace Ferrule, 0,08 → 16mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

26 → 8AWG

Wire Size (AWG)

26 → 8AWG

Wire Size mm²

0,08 → 16mm²

Wire Size (mm²)

0,08 → 16mm²

Product Type

Crimp Tool

For Use With

Bootlace Ferrule

Operation

Hand

Ratcheting

Yes

Height Safe

No

Series

97

Crimp Profile

Square

Overall Length

180 mm

Distrelec Product Id

30178471

Country of Origin

Germany