Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Knipex Hand Crimp Tool for Bootlace Ferrule

RS Stock No.: 260-1554Brand: KnipexManufacturers Part No.: 97 71 180
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

23 → 5AWG

Wire Size (AWG)

23 → 5AWG

Product Type

Crimp Tool

For Use With

Bootlace Ferrule

Operation

Hand

Ratcheting

No

Overall Length

180 mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Knipex Half-round Crimp Profile

Knipex plier-action tools for crimping cable ferrules according to DIN 46228 parts 1+4. Made from oil-hardened and tempered tool steel, they have polished heads and plastic coated handles.

You may be interested in
Stock information temporarily unavailable.

AED 195.29

AED 195.29 Each (ex VAT)

AED 205.05

AED 205.05 Each (inc. VAT)

Knipex Hand Crimp Tool for Bootlace Ferrule

AED 195.29

AED 195.29 Each (ex VAT)

AED 205.05

AED 205.05 Each (inc. VAT)

Knipex Hand Crimp Tool for Bootlace Ferrule
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

23 → 5AWG

Wire Size (AWG)

23 → 5AWG

Product Type

Crimp Tool

For Use With

Bootlace Ferrule

Operation

Hand

Ratcheting

No

Overall Length

180 mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Knipex Half-round Crimp Profile

Knipex plier-action tools for crimping cable ferrules according to DIN 46228 parts 1+4. Made from oil-hardened and tempered tool steel, they have polished heads and plastic coated handles.

You may be interested in