Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Hand Crimp Tool for Wire Ferrules, 0.5 → 6mm² Wire

RS Stock No.: 260-1560Brand: KnipexManufacturers Part No.: 97 81 180
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

20 → 10AWG

Wire Size (AWG)

20 → 10AWG

Wire Size mm²

0.5 → 6mm²

Wire Size (mm²)

0.5 → 6mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

No

Height Safe

No

Overall Length

180 mm

Country of Origin

Germany

Product details

Knipex Front-loading Crimp Tool

Knipex plier-action tools for crimping cable ferrules according to DIN 46228 parts 1+4. Made from oil-hardened and tempered tool steel, they have polished heads and plastic coated handles.

You may be interested in
Stock information temporarily unavailable.

AED 279.67

AED 279.67 Each (ex VAT)

AED 293.65

AED 293.65 Each (inc. VAT)

Knipex Hand Crimp Tool for Wire Ferrules, 0.5 → 6mm² Wire

AED 279.67

AED 279.67 Each (ex VAT)

AED 293.65

AED 293.65 Each (inc. VAT)

Knipex Hand Crimp Tool for Wire Ferrules, 0.5 → 6mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

20 → 10AWG

Wire Size (AWG)

20 → 10AWG

Wire Size mm²

0.5 → 6mm²

Wire Size (mm²)

0.5 → 6mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

No

Height Safe

No

Overall Length

180 mm

Country of Origin

Germany

Product details

Knipex Front-loading Crimp Tool

Knipex plier-action tools for crimping cable ferrules according to DIN 46228 parts 1+4. Made from oil-hardened and tempered tool steel, they have polished heads and plastic coated handles.

You may be interested in