Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex TANOS MINI-systainer® Plastic Tool Box , 265 x 170 x 67mm

RS Stock No.: 267-7620Brand: KnipexManufacturers Part No.: 97 90 00 LEDistrelec Article No.: 30010667
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Knipex

Material

Plastic

Box Type

Tool Box

Length

265mm

Width

170mm

Height

67mm

Dimensions

265 x 170 x 67mm

Wheels

No

Lock Type

Interlocking

Tray Type

General Purpose

Colour

Grey

Weight

0.9kg

Range

TANOS MINI-systainer®

Tools Included

No

Country of Origin

Germany

Stock information temporarily unavailable.

AED 321.82

AED 321.82 Each (ex VAT)

AED 337.91

AED 337.91 Each (inc. VAT)

Knipex TANOS MINI-systainer® Plastic Tool Box , 265 x 170 x 67mm

AED 321.82

AED 321.82 Each (ex VAT)

AED 337.91

AED 337.91 Each (inc. VAT)

Knipex TANOS MINI-systainer® Plastic Tool Box , 265 x 170 x 67mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Material

Plastic

Box Type

Tool Box

Length

265mm

Width

170mm

Height

67mm

Dimensions

265 x 170 x 67mm

Wheels

No

Lock Type

Interlocking

Tray Type

General Purpose

Colour

Grey

Weight

0.9kg

Range

TANOS MINI-systainer®

Tools Included

No

Country of Origin

Germany