Knipex Slotted Insulated Screwdriver, 6,5 mm Tip, 150 mm Blade, VDE/1000V, 262 mm Overall

RS Stock No.: 267-3233Brand: KnipexManufacturers Part No.: 98 20 65 SLDistrelec Article No.: 30090868
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Knipex

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

6,5 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Insulation

1000V

Overall Length

262 mm

Handle Material

Bi-material

ESD Safe

No

Blade Material

High Grade Steel

Height Safe

Yes

Non Sparking

No

Blade Finish

Black

Distrelec Product Id

30090868

Country of Origin

Slovenia

Stock information temporarily unavailable.

AED 83.48

AED 83.48 Each (ex VAT)

AED 87.65

AED 87.65 Each (inc. VAT)

Knipex Slotted Insulated Screwdriver, 6,5 mm Tip, 150 mm Blade, VDE/1000V, 262 mm Overall

AED 83.48

AED 83.48 Each (ex VAT)

AED 87.65

AED 87.65 Each (inc. VAT)

Knipex Slotted Insulated Screwdriver, 6,5 mm Tip, 150 mm Blade, VDE/1000V, 262 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

6,5 mm

VDE/1000V Approved

Yes

Blade Length

150 mm

Insulation

1000V

Overall Length

262 mm

Handle Material

Bi-material

ESD Safe

No

Blade Material

High Grade Steel

Height Safe

Yes

Non Sparking

No

Blade Finish

Black

Distrelec Product Id

30090868

Country of Origin

Slovenia