Knipex 1/2"" 3/8 in Hex Socket, 44 mm Overall
RS Stock No.: 267-3269Brand: KnipexManufacturers Part No.: 98 37 1/2""Distrelec Article No.: 30223088

Technical Document
Specifications
Brand
KnipexDrive Size
3/8 in
Type
Socket
Drive Type
Hex
Overall Length
44 mm
Sub Type
Socket
Model
1/2"
Model
1/2""
Distrelec Product Id
30223088
Country of Origin
Germany
Stock information temporarily unavailable.
AED 117.18
AED 117.18 Each (ex VAT)
AED 123.04
AED 123.04 Each (inc. VAT)
Knipex 1/2"" 3/8 in Hex Socket, 44 mm Overall
1
AED 117.18
AED 117.18 Each (ex VAT)
AED 123.04
AED 123.04 Each (inc. VAT)
Knipex 1/2"" 3/8 in Hex Socket, 44 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexDrive Size
3/8 in
Type
Socket
Drive Type
Hex
Overall Length
44 mm
Sub Type
Socket
Model
1/2"
Model
1/2""
Distrelec Product Id
30223088
Country of Origin
Germany