Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Cable Knife, 170 mm Overall, 28 mm Blade, Nylon 11 Handle

RS Stock No.: 267-3319Brand: KnipexManufacturers Part No.: 98 53 03
brand-logo
View all in Cable Knives

Technical Document

Specifications

Brand

Knipex

Blade Length

28 mm

Overall Length

170 mm

Handle Material

Nylon 11

Country of Origin

Germany

Stock information temporarily unavailable.

AED 81.50

AED 81.50 Each (ex VAT)

AED 85.58

AED 85.58 Each (inc. VAT)

Knipex Cable Knife, 170 mm Overall, 28 mm Blade, Nylon 11 Handle

AED 81.50

AED 81.50 Each (ex VAT)

AED 85.58

AED 85.58 Each (inc. VAT)

Knipex Cable Knife, 170 mm Overall, 28 mm Blade, Nylon 11 Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Blade Length

28 mm

Overall Length

170 mm

Handle Material

Nylon 11

Country of Origin

Germany