Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 220 mm Concrete Nippers Concreters' Nippers for Hard Wire, Soft Wire

RS Stock No.: 112-617Brand: KnipexManufacturers Part No.: 99 00 220Distrelec Article No.: 18071331
brand-logo
View all in Pincers

Technical Document

Specifications

Brand

Knipex

Cutting Capacity

2.4 mm

Material Cutting Capability

Hard Wire, Soft Wire

Overall Length

220 mm

Pincer Type

Concrete Nippers

Handle Material

Forged Steel

ESD Safe

No

Maximum Cutting Capacity

2.4mm

Cutting Capacity Stranded Wire

2.4mm

Cutting Capacity Stranded Wire

2.4mm

Cutting Capacity Hard Wire

1.6mm

Distrelec Product Id

18071331

Country of Origin

Germany

Product details

Knipex wire-twisting pliers

Used to attach twisting pliers quickly and reliably
Binding wire can be twisted and cut from the roll in a single operation
High level of precision and long service life
Made from oil-hardened and tempered special tool steel

Standards

DIN ISO 9242

Stock information temporarily unavailable.

AED 86.06

AED 86.06 Each (ex VAT)

AED 90.36

AED 90.36 Each (inc. VAT)

Knipex 220 mm Concrete Nippers Concreters' Nippers for Hard Wire, Soft Wire

AED 86.06

AED 86.06 Each (ex VAT)

AED 90.36

AED 90.36 Each (inc. VAT)

Knipex 220 mm Concrete Nippers Concreters' Nippers for Hard Wire, Soft Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Cutting Capacity

2.4 mm

Material Cutting Capability

Hard Wire, Soft Wire

Overall Length

220 mm

Pincer Type

Concrete Nippers

Handle Material

Forged Steel

ESD Safe

No

Maximum Cutting Capacity

2.4mm

Cutting Capacity Stranded Wire

2.4mm

Cutting Capacity Stranded Wire

2.4mm

Cutting Capacity Hard Wire

1.6mm

Distrelec Product Id

18071331

Country of Origin

Germany

Product details

Knipex wire-twisting pliers

Used to attach twisting pliers quickly and reliably
Binding wire can be twisted and cut from the roll in a single operation
High level of precision and long service life
Made from oil-hardened and tempered special tool steel

Standards

DIN ISO 9242