Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Knipex Concreters' Nippers

RS Stock No.: 247-3342Brand: KnipexManufacturers Part No.: 99 00 250Distrelec Article No.: 18071332
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Concreters' Nippers

Materials Cut

Medium Wire, Soft Wire

Non Sparking

No

Overall Length

250 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

2.4mm

Cutting Capacity Hard Wire

1.6mm

Cutting Capacity Stranded Wire

1.6mm

Cutting Capacity Medium Hard Wire

2.4mm

Distrelec Product Id

18071332

Country of Origin

Germany

Stock information temporarily unavailable.

AED 98.12

AED 98.12 Each (ex VAT)

AED 103.03

AED 103.03 Each (inc. VAT)

Knipex Knipex Concreters' Nippers

AED 98.12

AED 98.12 Each (ex VAT)

AED 103.03

AED 103.03 Each (inc. VAT)

Knipex Knipex Concreters' Nippers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Concreters' Nippers

Materials Cut

Medium Wire, Soft Wire

Non Sparking

No

Overall Length

250 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Maximum Cutting Capacity

2.4mm

Cutting Capacity Hard Wire

1.6mm

Cutting Capacity Stranded Wire

1.6mm

Cutting Capacity Medium Hard Wire

2.4mm

Distrelec Product Id

18071332

Country of Origin

Germany