KNITTER-SWITCH Snap Micro Switch, Pc Pin Terminal, 500 mA, SP-CO

RS Stock No.: 913-9113Brand: KNITTER-SWITCHManufacturers Part No.: DM-SSM 01 C L2
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Snap

Terminal Type

Pc Pin

Contact Current Rating

500 mA

Contact Configuration

SP-CO

Operating Force

50 gf

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Copper Alloy

Case Material

Polybutylene Terephthalate

Mechanical Life

300000Operations

Voltage Rating

30V dc

Operating Temperature Range

-20 → +70°C

Country of Origin

Taiwan, Province Of China

Product details

Knitter-Swtich Micro Snap Action Swtiches.

Product Description
Knitter-Switch DM-SSM series of witches are micro miniature snap action switches. These switches have an impressive mechanical life of 300000 operations. The DM-SSM series also have silver plated contacts and terminal for improved connections. These switches are non-shorting and have a switch configuration of on-mom.

Features and Benefits
300000 operations.
Non-shorting.
Silver plated terminals and contacts.
On-mom switch configuration.

PCB Mounting

Stock information temporarily unavailable.

AED 30.45

AED 6.09 Each (In a Bag of 5) (ex VAT)

AED 31.97

AED 6.394 Each (In a Bag of 5) (inc. VAT)

KNITTER-SWITCH Snap Micro Switch, Pc Pin Terminal, 500 mA, SP-CO

AED 30.45

AED 6.09 Each (In a Bag of 5) (ex VAT)

AED 31.97

AED 6.394 Each (In a Bag of 5) (inc. VAT)

KNITTER-SWITCH Snap Micro Switch, Pc Pin Terminal, 500 mA, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 5AED 6.09AED 30.45
10 - 20AED 5.932AED 29.66
25 - 45AED 5.618AED 28.09
50 - 95AED 5.198AED 25.99
100+AED 4.935AED 24.68

Technical Document

Specifications

Actuator Type

Snap

Terminal Type

Pc Pin

Contact Current Rating

500 mA

Contact Configuration

SP-CO

Operating Force

50 gf

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Copper Alloy

Case Material

Polybutylene Terephthalate

Mechanical Life

300000Operations

Voltage Rating

30V dc

Operating Temperature Range

-20 → +70°C

Country of Origin

Taiwan, Province Of China

Product details

Knitter-Swtich Micro Snap Action Swtiches.

Product Description
Knitter-Switch DM-SSM series of witches are micro miniature snap action switches. These switches have an impressive mechanical life of 300000 operations. The DM-SSM series also have silver plated contacts and terminal for improved connections. These switches are non-shorting and have a switch configuration of on-mom.

Features and Benefits
300000 operations.
Non-shorting.
Silver plated terminals and contacts.
On-mom switch configuration.

PCB Mounting