KNITTER-SWITCH Miniature Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, IP67

Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.9mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Silver
Manufacturer Part No.
DPW1CGG
Case Colour
Black
Terminal Type
Solder
Country of Origin
China
Product details
Miniature Sealed Pushbutton Switches - DPW Series
Waterproof
Thermoplastic case
With or without a superbright LED
Lead-free solderable
Long mechanical life with a minimum of 1000000 cycles
AED 31.18
AED 31.18 Each (ex VAT)
AED 32.74
AED 32.74 Each (inc. VAT)
Standard
1
AED 31.18
AED 31.18 Each (ex VAT)
AED 32.74
AED 32.74 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 31.18 |
10 - 49 | AED 28.35 |
50 - 99 | AED 19.69 |
100 - 249 | AED 19.37 |
250+ | AED 18.95 |
Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.9mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Silver
Manufacturer Part No.
DPW1CGG
Case Colour
Black
Terminal Type
Solder
Country of Origin
China
Product details
Miniature Sealed Pushbutton Switches - DPW Series
Waterproof
Thermoplastic case
With or without a superbright LED
Lead-free solderable
Long mechanical life with a minimum of 1000000 cycles