KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Flush Actuator, IP67

RS Stock No.: 708-3210Brand: KNITTER-SWITCHManufacturers Part No.: DRS60016
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

16

Mounting Type

Through Hole

Contact Material

Gold Plated Phosphor Bronze

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

IP Rating

IP67

Voltage Rating

24V dc

Country of Origin

Korea, Republic Of

Product details

Subminiature Rotary Coded Switches - DRR & DRS 60000 Series

24 Vdc, 25 mA switching
Dielectric strength: 250 V, 50 Hz for the duration of 1 minute
Case: PA6T meets UL 94 V–0, cover light grey, base black
Rotor: grey, complementary type beige
On pc-board mounting with spacing 2,54 mm
Auto-soldering – max.: 5 sec, 260° C

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10.76

AED 10.76 Each (ex VAT)

AED 11.30

AED 11.30 Each (inc. VAT)

KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Flush Actuator, IP67
Select packaging type

AED 10.76

AED 10.76 Each (ex VAT)

AED 11.30

AED 11.30 Each (inc. VAT)

KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Flush Actuator, IP67
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

16

Mounting Type

Through Hole

Contact Material

Gold Plated Phosphor Bronze

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

IP Rating

IP67

Voltage Rating

24V dc

Country of Origin

Korea, Republic Of

Product details

Subminiature Rotary Coded Switches - DRR & DRS 60000 Series

24 Vdc, 25 mA switching
Dielectric strength: 250 V, 50 Hz for the duration of 1 minute
Case: PA6T meets UL 94 V–0, cover light grey, base black
Rotor: grey, complementary type beige
On pc-board mounting with spacing 2,54 mm
Auto-soldering – max.: 5 sec, 260° C

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more