Technical Document
Specifications
Brand
KNITTER-SWITCHAccessory Type
Cap
For Use With
MP5 Series Push Button Switch, MPE Series Push Button Switch
Cap Colour
Blue
Dimensions
15 (Dia.) x 10mm
Country of Origin
Japan
Product details
Push button Caps
Knitter Switch push button caps are suitable for a range of different miniature push buttons. The KM series of push button caps can be used with MPA, MPE and MPS series push buttons. These caps are available in both 10 and 15 mm and a range of different colours.
AED 15.49
AED 3.098 Each (In a Bag of 5) (ex VAT)
AED 16.26
AED 3.253 Each (In a Bag of 5) (inc. VAT)
5
AED 15.49
AED 3.098 Each (In a Bag of 5) (ex VAT)
AED 16.26
AED 3.253 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | AED 3.098 | AED 15.49 |
25 - 45 | AED 2.888 | AED 14.44 |
50 - 120 | AED 1.942 | AED 9.71 |
125 - 245 | AED 1.942 | AED 9.71 |
250+ | AED 1.89 | AED 9.45 |
Technical Document
Specifications
Brand
KNITTER-SWITCHAccessory Type
Cap
For Use With
MP5 Series Push Button Switch, MPE Series Push Button Switch
Cap Colour
Blue
Dimensions
15 (Dia.) x 10mm
Country of Origin
Japan
Product details
Push button Caps
Knitter Switch push button caps are suitable for a range of different miniature push buttons. The KM series of push button caps can be used with MPA, MPE and MPS series push buttons. These caps are available in both 10 and 15 mm and a range of different colours.