Technical Document
Specifications
Product details
Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series
Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
PCB Mounting
AED 5.78
AED 5.78 Each (ex VAT)
AED 6.07
AED 6.07 Each (inc. VAT)
KNITTER-SWITCH Rotary Switch Cap for use with DRR Series, DRS Series
Select packaging type
Standard
1
AED 5.78
AED 5.78 Each (ex VAT)
AED 6.07
AED 6.07 Each (inc. VAT)
KNITTER-SWITCH Rotary Switch Cap for use with DRR Series, DRS Series
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 14 | AED 5.78 |
| 15 - 49 | AED 4.67 |
| 50 - 99 | AED 4.25 |
| 100+ | AED 3.83 |
Technical Document
Specifications
Product details
Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series
Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations
